14030814301201 | Harting
PCB connector, 8 pole, pitch 3.5 mm, white/blue/green/orange/brown, 14030814301201
Unit Price (€ / pc.)
11.5073 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.51 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5073 €
10 pcs.
10.5910 €
50 pcs.
9.7461 €
100 pcs.
8.9607 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal block, 14030814301201, Harting
PCB terminal block, IDC insulation displacement termination, Wave soldering termination, Rated current: 2.5 A, Contacts: 8, Copper alloy, Sn Mating side, Sn Termination side, PA66, White, Green, Orange, Blue, Brown.
Technical specifications
Connection | solder/IDC connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | print terminal | |
Colour | white/blue/green/orange/brown | |
contact surface | tin-plated | |
Rated current | 2.5 A | |
Pin number | 8 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |