14030814302201 | Harting

PCB connector, 8 pole, pitch 3.5 mm, white/blue/green/orange/brown, 14030814302201

Order No.: 42P6323
EAN: 5713140280083
MPN:
14030814302201
Series: HAR-FLEXICON
Harting
14030814302201 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
11.5073 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
11.51 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5073 €
10 pcs.
10.5910 €
50 pcs.
9.7461 €
100 pcs.
8.9607 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal block, 14030814302201, Harting

PCB terminal block, IDC insulation displacement termination, Wave soldering termination, Rated current: ‌2.5 A, Contacts: 8, Copper alloy, Sn Mating side, Sn Termination side, PA66, Brown, Blue, Orange, Green, White.

Technical specifications
Connection solder/IDC connection
Connection plating tin-plated
Number of rows 1
Version print terminal
Colour white/blue/green/orange/brown
contact surface tin-plated
Rated current 2.5 A
Pin number 8 pole
Grid 3.5 mm
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No