14110213002334 | Harting

PCB connector, 2 pole, pitch 2.54 mm, angled, white, 14110213002334

Order No.: 42F8790
EAN: 5713140205826
MPN:
14110213002334
har-flexicon 2,54 MSH-2 T24 SAMPLE WH WP
Series: HAR-FLEXICON
14110213002334 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.5228 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.5228 €

Header, 14110213002334, Harting

The 14110213002334 is a horizontal header with guiding pin, reflow soldering termination and liquid crystal polymer material.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 2.54 mm
Connection solder connection
Orientation angled
contact surface silver-plated
Connection plating silver-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour white
Logistics
Property Value
Country of origin VN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No