14110213010334 | Harting
Pin header, 2 pole, pitch 2.54 mm, angled, white, 14110213010334
Unit Price (€ / pc.)
5.2241 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Technical specifications
Connection | SMD | |
Connection plating | silver-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | white | |
Contact type | pin | |
contact surface | silver-plated | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Orientation | angled | |
Pin number | 2 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |