14110513002333 | Harting

Pin header, 5 pole, pitch 2.54 mm, angled, black, 14110513002333

Order No.: 45F1977
EAN: 4099889990874
MPN:
14110513002333
14 11 051 3002 333
Series: HAR-FLEXICON
14110513002333 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.545 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
6.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.545 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 2.54 mm
Connection SMD
Orientation angled
contact surface silver-plated
Connection plating silver-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes