14110813002000 | Harting
Pin header, 8 pole, pitch 2.54 mm, angled, black, 14110813002000
Unit Price (€ / pc.)
2.4395 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Technical specifications
Connection | SMD | |
Connection plating | versilbert | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | versilbert | |
Rated voltage | 160 V | |
Rated current | 6 A | |
Orientation | abgewinkelt | |
Pin number | 8-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Original Packaging | Rolle mit 600 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |