14111013001000 | Harting

Pin header, 10 pole, pitch 2.54 mm, straight, black, 14111013001000

Order No.: 45F1997
EAN: 4099889991048
MPN:
14111013001000
14 11 101 3001 000
Series: HAR-FLEXICON
14111013001000 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.5343 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.5343 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 2.54 mm
Connection SMD
Orientation straight
contact surface silver-plated
Connection plating silver-plated
Rated voltage 160 V
Rated current 6 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Original Packaging Reel with 500 pieces
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes