14120216001000 | Harting

Pin header, 2 pole, pitch 5 mm, straight, black, 14120216001000

Order No.: 45F2020
EAN: 4099889991208
MPN:
14120216001000
14 12 021 6001 000
Series: HAR-FLEXICON
14120216001000 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
0.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.5236 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5 mm
Connection solder connection
Orientation straight
contact surface silver-plated
Connection plating silver-plated
Rated voltage 250 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes