14120315002000 | Harting
PCB connector, 3 pole, pitch 3.81 mm, angled, black, 14120315002000
Order No.: 42F8824
EAN: 5713140208452
MPN:
14120315002000
har-flexicon 3,81 MTH-3 BK
Series: HAR-FLEXICON
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Header, 14120315002000, Harting
The 14120315002000 is a horizontal header with reflow soldering termination and polyamide, polyphthalamide material.
Technical specifications
Connection | Lötanschluss | |
Connection plating | versilbert | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | versilbert | |
Rated current | 11 A | |
Orientation | abgewinkelt | |
Pin number | 3-polig | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |