14120316001000 | Harting
PCB connector, 3 pole, pitch 5 mm, straight, black, 14120316001000
Order No.: 42F8835
EAN: 5713140208452
MPN:
14120316001000
har-flexicon 5,00 MTV-3 BK
Series: HAR-FLEXICON
Unit Price (€ / pc.)
0.5474 € *
Standard delivery time from the manufacturer is: On Request
Header, 14120316001000, Harting
The 14120316001000 is a vertical header with reflow soldering termination and polyamide, polyphthalamide material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 3 pole | |
| Grid | 5 mm | |
| Connection | solder connection | |
| Orientation | straight | |
| contact surface | silver-plated | |
| Connection plating | silver-plated | |
| Rated voltage | 250 V | |
| Rated current | 15 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |