14120414005000 | Harting
PCB connector, 4 pole, pitch 3.5 mm, straight, black, 14120414005000
Order No.: 42F8808
EAN: 5713140208452
MPN:
14120414005000
har-flexicon 3,50 MTV-4 BK SL
Series: HAR-FLEXICON
Unit Price (€ / pc.)
1.4518 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
PCB connector, 14120414005000, Harting
The 14120414005000 is a vertical header with reflow soldering termination and PCB fixing thread flange.
Technical specifications
Connection | solder connection | |
Connection plating | silver-plated | |
Number of rows | 1 | |
Version | pin header | |
Additional parts | equipped | |
Colour | black | |
Contact type | pin | |
contact surface | silver-plated | |
Rated voltage | 150 V | |
Rated current | 11 A | |
Orientation | straight | |
Pin number | 4 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |