14120514001000 | Harting

PCB connector, 5 pole, pitch 3.5 mm, straight, black, 14120514001000

Order No.: 42F8809
EAN: 5713140208452
MPN:
14120514001000
har-flexicon 3,50 MTV-5 BK
Series: HAR-FLEXICON
14120514001000 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
0.8687 €

PCB connector, 14120514001000, Harting

The 14120514001000 is a vertical header with reflow soldering termination and polyamide, polyphthalamide material.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
contact surface silver-plated
Connection plating silver-plated
Rated voltage 150 V
Rated current 11 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No