14120517006000 | Harting
PCB connector, 5 pole, pitch 5.08 mm, angled, black, 14120517006000
Order No.: 42F8850
EAN: 5713140207578
MPN:
14120517006000
har-flexicon 5,08 MTH-5 BK SL
Series: HAR-FLEXICON
Unit Price (€ / pc.)
1.8802 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Header, 14120517006000, Harting
The 14120517006000 is a horizontal header with reflow soldering termination and PCB fixing thread flange.
Technical specifications
Connection | Lötanschluss | |
Connection plating | versilbert | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | versilbert | |
Rated voltage | 250 V | |
Rated current | 15 A | |
Orientation | abgewinkelt | |
Pin number | 5-polig | |
Grid | 5.08 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |