14120614001000 | Harting

Pin header, 6 pole, pitch 3.5 mm, straight, black, 14120614001000

Order No.: 45F2103
EAN: 4099889991659
MPN:
14120614001000
14 12 061 4001 000
Series: HAR-FLEXICON
14120614001000 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
1.4161 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
1.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.4161 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
contact surface silver-plated
Connection plating silver-plated
Rated voltage 150 V
Rated current 11 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes