14120815006000 | Harting

PCB connector, 8 pole, pitch 3.81 mm, angled, black, 14120815006000

Order No.: 42F8825
EAN: 5713140207578
MPN:
14120815006000
har-flexicon 3,81 MTH-8 BK SL
Series: HAR-FLEXICON
14120815006000 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.1777 €

Header, 14120815006000, Harting

The 14120815006000 is a horizontal header with reflow soldering termination and PCB fixing thread flange.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface silver-plated
Connection plating silver-plated
Rated voltage 150 V
Rated current 11 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No