14121014005000 | Harting
PCB connector, 10 pole, pitch 3.5 mm, black, 14121014005000
Unit Price (€ / pc.)
3.6057 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
3.61 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6057 €
10 pcs.
3.2844 €
50 pcs.
2.9869 €
100 pcs.
2.6894 €
*incl. VAT plus shipping costs
**Subject to prior sale
Header, 14121014005000, Harting
Header, Vertical, Reflow soldering termination (THR), Rated current: 11 A, Contacts: 10, Copper alloy, Sn over Ni Mating side, Sn over Ni Termination side, PCB fixing: With thread flange, Polyamide (PA), Polyphthalamide (PPA), Black.
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 1 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | tin-plated | |
Rated voltage | 150 V | |
Rated current | 11 A | |
Pin number | 10 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |