14121117006000 | Harting

Pin header, 11 pole, pitch 5.08 mm, angled, black, 14121117006000

Order No.: 45F2196
EAN: 4099889991987
MPN:
14121117006000
14 12 111 7006 000
Series: HAR-FLEXICON
14121117006000 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
2.7132 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
2.71 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.7132 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
contact surface silver-plated
Connection plating silver-plated
Rated voltage 250 V
Rated current 15 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes