14131217001000 | Harting
PCB connector, 12 pole, pitch 5.08 mm, straight, green, 14131217001000
Order No.: 42F8853
EAN: 5713140206267
MPN:
14131217001000
har-flexicon 5,08 MWV-12 GN
Series: HAR-FLEXICON
Unit Price (€ / pc.)
1.8445 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Header, 14131217001000, Harting
The 14131217001000 is a vertical header with copper alloy and polyamide material.
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | versilbert | |
Number of rows | 1 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Stift | |
contact surface | versilbert | |
Rated voltage | 250 V | |
Rated current | 15 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |