14310514102000 | Harting

Socket header, 5 pole, pitch 3.5 mm, angled, green, 14310514102000

Order No.: 45F2334
EAN: 4099889992540
MPN:
14310514102000
14 31 051 4102 000
Series: HAR-FLEXICON
14310514102000 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
3.1178 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
3.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.1178 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 3.5 mm
Connection spring-clamp connection
Orientation angled
contact surface tin-plated
Rated voltage 300 V
Rated current 11 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes