14310515106000 | Harting

PCB connector, 5 pole, pitch 3.81 mm, green, 14310515106000

Order No.: 42P6324
EAN: 5713140115064
MPN:
14310515106000
Series: HAR-FLEXICON
Harting
14310515106000 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.7358 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
5.74 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7358 €
10 pcs.
5.2241 €
50 pcs.
4.7481 €
100 pcs.
4.2721 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector, 14310515106000, Harting

Connector, Horizontal, Push-in-spring-cage termination, Rated current: ‌11 A, Contacts: 5, Copper alloy, Sn Mating side, PCB fixing: With screw flange, Polyamide (PA), Polyphthalamide (PPA), Green.

Technical specifications
Connection push-in spring connection
Number of rows 1
Version socket header
Colour green
Contact type socket
contact surface tin-plated
Rated voltage 150 V
Rated current 11 A
Pin number 5 pole
Grid 3.81 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No