14310515402000 | Harting
PCB connector, 5 pole, pitch 3.81 mm, green, 14310515402000
Unit Price (€ / pc.)
3.4034 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
3.40 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4034 €
10 pcs.
3.1059 €
50 pcs.
2.8203 €
100 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector, 14310515402000, Harting
Connector, Horizontal, Screw termination, Rated current: 10 A, Contacts: 5 , Copper alloy, Sn Mating side, Polyamide (PA), Polyphthalamide (PPA), Green.
Technical specifications
Connection | screw connection | |
Number of rows | 1 | |
Version | socket header | |
Colour | green | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 150 V | |
Rated current | 10 A | |
Pin number | 5 pole | |
Grid | 3.81 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |