14310814106000 | Harting
PCB connector, 8 pole, pitch 3.5 mm, straight, green, 14310814106000
Order No.: 42F8797
EAN: 5713140206267
MPN:
14310814106000
har-flexicon 3,50 FPH-8 GN SL
Series: HAR-FLEXICON
Unit Price (€ / pc.)
6.2951 € *
Available: 0 pcs.
Leadtime: 65 Weeks **
PCB connector, 14310814106000, Harting
The 14310814106000 is a horizontal PCB connector with push-in-spring-cage termination and PCB fixing screw flange.
Technical specifications
Connection | Push-in Federanschluss | |
Number of rows | 1 | |
Additional parts | bestückt | |
Colour | grün | |
contact surface | versilbert | |
Rated voltage | 150 V | |
Rated current | 11 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 3.5 mm | |
Type of locking | Ja |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |