14310814401000 | Harting
PCB connector, 8 pole, pitch 3.5 mm, straight, green, 14310814401000
Order No.: 42F8804
EAN: 5713140206267
MPN:
14310814401000
har-flexicon 3,50 FSV-8 GN
Series: HAR-FLEXICON
Unit Price (€ / pc.)
3.6057 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
PCB connector, 14310814401000, Harting
The 14310814401000 is a vertical PCB connector with screw termination and polyamide, polyphthalamide material.
Technical specifications
Connection | Schraubanschluss | |
Number of rows | 1 | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | versilbert | |
Rated voltage | 150 V | |
Rated current | 10 A | |
Orientation | gerade | |
Pin number | 8-polig | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |