14310917106000 | Harting
Socket header, 9 pole, pitch 5.08 mm, straight, green, 14310917106000
Unit Price (€ / pc.)
4.2126 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Technical specifications
Connection | Federklemmanschluss | |
Number of rows | 1 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | grün | |
Contact type | Buchse | |
contact surface | verzinnt | |
Rated voltage | 300 V | |
Rated current | 12 A | |
Orientation | gerade | |
Pin number | 9-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |