14311014106000 | Harting
PCB connector, 10 pole, pitch 3.5 mm, green, 14311014106000
Unit Price (€ / pc.)
8.5918 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
8.59 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5918 €
10 pcs.
7.8183 €
50 pcs.
7.1162 €
100 pcs.
6.4022 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector, 14311014106000, Harting
Connector, Horizontal, Push-in-spring-cage termination, Rated current: 11 A, Contacts: 10, Copper alloy, Sn Mating side, PCB fixing: With screw flange, Polyamide (PA), Polyphthalamide (PPA), Green.
Technical specifications
Connection | push-in spring connection | |
Number of rows | 1 | |
Version | socket header | |
Colour | green | |
Contact type | socket | |
contact surface | tin-plated | |
Rated voltage | 150 V | |
Rated current | 11 A | |
Pin number | 10 pole | |
Grid | 3.5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |