14311017102000 | Harting

Socket header, 10 pole, pitch 5.08 mm, straight, green, 14311017102000

Order No.: 45F2413
EAN: 4099889992878
MPN:
14311017102000
14 31 101 7102 000
Series: HAR-FLEXICON
14311017102000 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
4.6172 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
4.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.6172 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 10 pole
Grid 5.08 mm
Connection spring-clamp connection
Orientation straight
contact surface tin-plated
Rated voltage 300 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes