14311514402000 | Harting

PCB connector, 15 pole, pitch 3.5 mm, green, 14311514402000

Order No.: 42P6316
EAN: 5713140115811
MPN:
14311514402000
Series: HAR-FLEXICON
Harting
14311514402000 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.7699 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
9.77 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7699 €
10 pcs.
8.9964 €
50 pcs.
8.2705 €
100 pcs.
7.6041 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector, 14311514402000, Harting

Connector, Horizontal, Screw termination, Rated current: ‌10 A, Contacts: 15, Copper alloy, Sn Mating side, Polyamide (PA), Polyphthalamide (PPA), Green.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Colour green
Contact type socket
contact surface tin-plated
Rated voltage 150 V
Rated current 10 A
Pin number 15 pole
Grid 3.5 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No