14311615401000 | Harting

PCB connector, 16 pole, pitch 3.81 mm, green, 14311615401000

Order No.: 42P6327
EAN: 5713140209138
MPN:
14311615401000
Series: HAR-FLEXICON
Harting
14311615401000 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
10.1150 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
10.12 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1150 €
10 pcs.
9.3058 €
50 pcs.
8.5561 €
100 pcs.
7.8778 €
*incl. VAT plus shipping costs
**Subject to prior sale

Connector, 14311615401000, Harting

Connector, Vertical, Screw termination, Rated current: ‌10 A, Contacts: 16, Copper alloy, Sn Mating side, Coding: Please order coding pins separately, Polyamide (PA), Polyphthalamide (PPA), Green.

Technical specifications
Connection screw connection
Number of rows 1
Version socket header
Colour green
Contact type socket
contact surface tin-plated
Rated voltage 150 V
Rated current 10 A
Pin number 16 pole
Grid 3.81 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No