15030402001333 | Harting
PCB connector, 40 pole, pitch 0.8 mm, straight, black, 15030402001333
Unit Price (€ / pc.)
10.1031 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
PCB connector, 15030402001333, Harting
Connector with reflow soldering termination, 40 contacts, Performance level: 1.
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Leiterplattensteckverbinder | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Orientation | gerade | |
Pin number | 40-polig | |
Grid | 0.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |