15041002001333 | Harting
PCB connector, 100 pole, pitch 0.8 mm, straight, black, 15041002001333
Unit Price (€ / pc.)
16.8385 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
PCB connector, 15041002001333, Harting
Connector with reflow soldering termination, 100 contacts, Performance level: 1.
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Leiterplattensteckverbinder | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
Orientation | gerade | |
Pin number | 100-polig | |
Grid | 0.8 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |