15110802601000 | Harting
Pin header, 80 pole, pitch 1.27 mm, straight, black, 15110802601000
Unit Price (€ / pck.)
1,155.3829 € *
Available: 0 pck.
Leadtime: 10 Weeks **
Total Price:
1,155.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
1,155.3829 €
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 500 V | |
Orientation | gerade | |
Pin number | 80-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |