15130122401333 | Harting

Male connector, 12 pole, pitch 1.27 mm, straight, black, 15130122401333

Order No.: 42P2119
EAN: 5713140201415
MPN:
15130122401333
15 13 012 2401 333
Series: har-flex
15130122401333 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
5.6406 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.64 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.6406 €

Male connector, 15130122401333, Harting

Male connector with reflow soldering termination, 12 contacts, straight, Performance level: 1.

Technical specifications
Filter Property Value
Version PCB connector
Contact type pin
Pin number 12 pole
Grid 1.27 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 2.3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No