15130122601333 | Harting
Male connector, 12 pole, pitch 1.27 mm, straight, black, 15130122601333
Unit Price (€ / pc.)
5.0575 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Male connector, 15130122601333, Harting
Male connector with reflow soldering termination, 12 contacts, straight, Performance level: 1.
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Leiterplattensteckverbinder | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 150 V | |
Rated current | 2.3 A | |
Orientation | gerade | |
Pin number | 12-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |