15130402401333 | Harting
Connector header, 40 pole, pitch 1.27 mm, straight, black, 15130402401333
Unit Price (€ / pc.)
11.4954 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
11.50 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4954 €
10 pcs.
10.5791 €
50 pcs.
9.7342 €
100 pcs.
8.9488 €
*incl. VAT plus shipping costs
**Subject to prior sale
Male connector, 15130402401333, Harting
Male connector, Reflow soldering termination (THR), Contacts: 40, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, Liquid crystal polymer (LCP).
Technical specifications
Connection | PCB connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | pin header | |
Colour | black | |
Contact type | pin | |
contact surface | gold-plated | |
Orientation | straight | |
Pin number | 40 pole | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |