15150062601000 | Harting

Pin header, 6 pole, pitch 1.27 mm, angled, black, 15150062601000

Order No.: 45F2641
EAN: 4099889994162
MPN:
15150062601000
15 15 006 2601 000
Series: har-flex
15150062601000 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pck.)
855.3244 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
855.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
855.3244 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 6 pole
Grid 1.27 mm
Connection PCB connection
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated voltage 500 V
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes