15150142601333 | Harting
Pin header, 14 pole, pitch 1.27 mm, angled, black, 15150142601333
Unit Price (€ / pc.)
8.8179 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Stiftleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
contact surface | vergoldet | |
Rated voltage | 500 V | |
Orientation | abgewinkelt | |
Pin number | 14-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |