15210202401333 | Harting

Female connector, 20 pole, pitch 1.27 mm, straight, black, 15210202401333

Order No.: 42P2149
EAN: 5713140203228
MPN:
15210202401333
15 21 020 2401 333
Series: har-flex
15210202401333 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.6521 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.6521 €

Female connector, 15210202401333, Harting

Female connector with reflow soldering termination (THR), straight, copper alloy, contacts: 20, performance level: 1.

Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 20 pole
Grid 1.27 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 2.3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No