15210765601000 | Harting
Socket header, 76 pole, pitch 1.27 mm, straight, black, 15210765601000
Order No.: 45F2803
EAN: 4099889995411
MPN:
15210765601000
15 21 076 5601 000
Unit Price (€ / pck.)
1,510.586 € *
Available: 0 pck.
Leadtime: 11 Weeks **
Technical specifications
Connection | Leiterplattenanschluss | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Buchsenleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 500 V | |
Orientation | gerade | |
Pin number | 76-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |