15230162601333 | Harting

Female connector, 16 pole, pitch 1.27 mm, straight, black, 15230162601333

Order No.: 42P2159
EAN: 5713140202429
MPN:
15230162601333
15 23 016 2601 333
Series: har-flex
15230162601333 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
6.7235 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.7235 €

Female connector, 15230162601333, Harting

Female connector with reflow soldering termination (SMT), straight, copper alloy, contacts: 16, performance level: 1.

Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 16 pole
Grid 1.27 mm
Connection solder pin
Orientation straight
contact surface gold-plated
Connection plating tin-plated
Rated voltage 150 V
Rated current 2.3 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No