15230202401333 | Harting
Female connector, 20 pole, pitch 1.27 mm, straight, black, 15230202401333
Unit Price (€ / pc.)
15.8746 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Female connector, 15230202401333, Harting
Female connector with reflow soldering termination (THR), straight, copper alloy, contacts: 20, performance level: 1.
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 2 | |
Version | Leiterplattensteckverbinder | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Buchse | |
contact surface | vergoldet | |
Rated voltage | 150 V | |
Rated current | 2.3 A | |
Orientation | gerade | |
Pin number | 20-polig | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |