15230502401333 | Harting

Socket header, 50 pole, pitch 1.27 mm, straight, black, 15230502401333

Order No.: 42P6308
EAN: 5713140203679
MPN:
15230502401333
Series: har-flex
Harting
15230502401333 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
32.5465 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
32.55 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5465 €
5 pcs.
29.6191 €
10 pcs.
26.6560 €
25 pcs.
23.9904 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector, 15230502401333, Harting

Female connector, Reflow soldering termination (THR), Contacts: 50, Straight, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, Liquid crystal polymer (LCP)

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version socket header
Colour black
Contact type socket
contact surface gold-plated
Orientation straight
Pin number 50 pole
Grid 1.27 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No