15250302601333 | Harting

Socket header, 30 pole, pitch 1.27 mm, angled, black, 15250302601333

Order No.: 45F2913
EAN: 4099889996159
MPN:
15250302601333
15 25 030 2601 333
Series: har-flex
15250302601333 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
12.5902 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
12.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.5902 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 30 pole
Grid 1.27 mm
Connection PCB connection
Orientation angled
contact surface gold-plated
Connection plating tin-plated
Rated voltage 500 V
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes