15250362601333 | Harting

Socket header, 36 pole, pitch 1.27 mm, angled, black, 15250362601333

Order No.: 42P6307
EAN: 5713140202894
MPN:
15250362601333
Series: har-flex
Harting
15250362601333 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
9.7699 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
9.77 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7699 €
10 pcs.
8.9845 €
50 pcs.
8.2705 €
100 pcs.
7.6041 €
*incl. VAT plus shipping costs
**Subject to prior sale

Female connector, 15250362601333, Harting

Female connector, Reflow soldering termination (SMT), Contacts: 36, Angled, Copper alloy, Noble metal over Ni Mating side, Sn over Ni Termination side, Performance level: 1, Liquid crystal polymer (LCP).

Technical specifications
Connection PCB connection
Connection plating tin-plated
Number of rows 2
Version socket header
Colour black
Contact type socket
contact surface gold-plated
Orientation angled
Pin number 36 pole
Grid 1.27 mm
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No