15290262501000 | Harting
Socket header, 26 pole, pitch 1.27 mm, straight, black, 15290262501000
Unit Price (€ / pc.)
3.1416 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Technical specifications
Connection | IDC connection | |
Connection plating | tin-plated | |
Number of rows | 2 | |
Version | socket header | |
Additional parts | equipped | |
Colour | black | |
Contact type | socket | |
contact surface | gold-plated | |
Rated voltage | 500 V | |
Orientation | straight | |
Pin number | 26 pole | |
Grid | 1.27 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |