15520022701333 | Harting
Male connector, 2 pole, pitch 2.54 mm, straight, black, 15520022701333
Unit Price (€ / pc.)
7.8897 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Male connector, 15520022701333, Harting
Male connector with reflow soldering termination, 2 contacts, straight, Performance level: 1.
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Leiterplattensteckverbinder | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
Rated voltage | 180 V | |
Rated current | 26.5 A | |
Orientation | gerade | |
Pin number | 2-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |