15550042601333 | Harting
Male connector, 4 pole, pitch 2.54 mm, angled, black, 15550042601333
Unit Price (€ / pc.)
8.4966 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Male connector, 15550042601333, Harting
Male connector with reflow soldering termination, 4 contacts, angled, Performance level: 1.
Technical specifications
Connection | Lötstift | |
Connection plating | verzinnt | |
Number of rows | 1 | |
Version | Leiterplattensteckverbinder | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
Rated voltage | 180 V | |
Rated current | 21 A | |
Orientation | abgewinkelt | |
Pin number | 4-polig | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |