15620122601333 | Harting

Female connector, 12 pole, pitch 2.54 mm, straight, black, 15620122601333

Order No.: 42P2243
EAN: 5713140204331
MPN:
15620122601333
15 62 012 2601 333
Series: har-flex
15620122601333 Harting PCB Connection Systems
Image may differ
Unit Price (€ / pc.)
15.9222 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
15.9222 €

Female connector, 15620122601333, Harting

Female connector with reflow soldering termination (SMT), straight, contacts: 12, performance level: 1.

Technical specifications
Filter Property Value
Version PCB connector
Contact type socket
Pin number 12 pole
Grid 2.54 mm
Connection solder pin
Orientation straight
Connection plating tin-plated
Rated voltage 180 V
Rated current 18 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No