15620122701333 | Harting
Female connector, 12 pole, pitch 2.54 mm, straight, black, 15620122701333
Unit Price (€ / pc.)
16.2316 € *
Standard delivery time from the manufacturer is: On Request
Female connector, 15620122701333, Harting
Female connector with reflow soldering termination (THR), straight, contacts: 12, performance level: 1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | PCB connector | |
| Contact type | socket | |
| Pin number | 12 pole | |
| Grid | 2.54 mm | |
| Connection | solder pin | |
| Orientation | straight | |
| Connection plating | tin-plated | |
| Rated voltage | 180 V | |
| Rated current | 19 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |