15726262701333 | Harting
Male connector, 6+26 pole, straight, black, 15726262701333
Order No.: 52F8118
EAN: 4099891714505
MPN:
15726262701333
15 72 626 2701 333
Series: Har-Flex Hybrid
Unit Price (€ / pc.)
17.1360 € *
Available: 5 pcs.
Leadtime: 9 Weeks **
Total Price:
17.14 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1360 €
10 pcs.
15.0892 €
50 pcs.
14.0658 €
150 pcs.
13.4351 €
500 pcs.
12.7687 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, 15726262701333, Harting
Male connector, Contacts: 32, Straight, Material: copper alloy, Color: black
Technical specifications
Connection | Leiterplattenanschluss | |
Version | Messerleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
Rated voltage | 120 V | |
Orientation | gerade | |
Pin number | 6+26-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |