15752082601333 | Harting
Male connector, 2+8 pole, angled, black, 15752082601333
Order No.: 52F8121
EAN: 4099891714536
MPN:
15752082601333
15 75 208 2601 333
Series: Har-Flex Hybrid
Unit Price (€ / pc.)
12.0309 € *
Available: 5 pcs.
Leadtime: 9 Weeks **
Total Price:
12.03 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0309 €
10 pcs.
10.5910 €
50 pcs.
9.8651 €
150 pcs.
9.4367 €
500 pcs.
8.9369 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB connector, 15752082601333, Harting
Male connector, Contacts: 10, Angled, Material: copper alloy, Color: black
Technical specifications
Connection | SMD | |
Number of rows | 1 | |
Version | Messerleiste | |
Additional parts | bestückt | |
Colour | schwarz | |
Contact type | Stift | |
Rated voltage | 120 V | |
Orientation | abgewinkelt | |
Pin number | 2+8-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |